Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 558-0601-023F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 558-0601-023F technical specifications.
| Color | Green |
| Current | 50mA |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Lens Color | Yellow, Colorless |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome |
| Lens Transparency | Clear |
| Luminous Intensity | 200mcd |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | 558 |
| Shape | Round |
| Termination | Wire Leads |
| Viewing Angle | 45° |
| Voltage | 1.9V |
| Wavelength | 592nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 558-0601-023F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.