Single Color LED emitter, red illumination, diffused lens style with a 3mm lens size. Features a 60° viewing angle, 1.8mcd luminous intensity, and operates at 2mA forward current with a 1.7V forward voltage. This component is ROHS compliant, has a T-1 package, and is designed for snap-in front mounting with wire lead termination. Operating temperature range is -25°C to 85°C.
Dialight 558-1101-007F technical specifications.
| Approvals | UL |
| Color | Red |
| Current | 7mA |
| Current Rating | 2mA |
| Depth | 4.83mm |
| Forward Current | 2mA |
| Illumination Color | Red |
| Length | 4.83mm |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 1.8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Front |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 1.7V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 558 |
| Termination | Wire Leads |
| Viewing Angle | 60° |
| Voltage | 1.8V |
| Voltage Rating | 1.7V |
| DC Rated Voltage | 1.7V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 558-1101-007F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.