Sign in to ask questions about the Dialight 558-1201-001F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 558-1201-001F technical specifications.
| Color | Yellow |
| Current | 7mA |
| Current Rating | 7mA |
| Forward Current | 2mA |
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 1.4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Snap in |
| Number of LEDs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 558 |
| Termination | Wire |
| Viewing Angle | 60° |
| Voltage | 1.8V |
| DC Rated Voltage | 2.7V |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 558-1201-001F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
