Single Color Green LED emitter, T-1 (3mm) package with diffused, domed lens. Features 1.9V forward voltage, 2mA forward current, and 7mA current rating. Emits green light with a wavelength of 565nm and luminous intensity of 1.6mcd. Operates between -25°C and 85°C, with a 60° viewing angle. RoHS compliant and UL approved.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 558-1301-007F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 558-1301-007F technical specifications.
| Approvals | UL |
| Color | Green |
| Current | 7mA |
| Current Rating | 2mA |
| Depth | 4.83mm |
| Forward Current | 2mA |
| Illumination Color | Green |
| Length | 4.83mm |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 1.6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Front |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 1.9V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 558 |
| Termination | Wire Leads |
| Viewing Angle | 60° |
| Voltage | 1.8V |
| Voltage Rating | 1.9V |
| DC Rated Voltage | 1.9V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 558-1301-007F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
