
Green Standard LED emitter, T-1 (3mm) package, featuring a round, domed, diffused lens with clear transparency. Operates with a forward current of 10mA and a voltage rating of 2.1V, producing a luminous intensity of 40mcd at a 45° viewing angle. This RoHS compliant component offers a wide operating temperature range from -55°C to 100°C and is UL approved. Designed for snap-in front mounting with wire lead termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 558-1501-003F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 558-1501-003F technical specifications.
| Approvals | UL |
| Color | Green |
| Current | 30mA |
| Current Rating | 10mA |
| Forward Current | 10mA |
| Illumination Color | Green |
| Length | 12.85mm |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 40mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Snap in, Front |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 558 |
| Shape | Round |
| Termination | Wire Leads |
| Viewing Angle | 45° |
| Voltage | 2.1V |
| Voltage Rating | 2.1V |
| DC Rated Voltage | 2.1V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 558-1501-003F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
