
Red LED indicator with a 45° viewing angle and 170mcd luminous intensity. Features a 3mm diffused, domed, colored red lens and operates at 1.8V with a 40mA forward current. This component offers a wide operating temperature range from -55°C to 100°C and is panel mountable with wire termination.
Sign in to ask questions about the Dialight 558-1701-001F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 558-1701-001F technical specifications.
| Color | Red |
| Current | 40mA |
| Depth | 4.83mm |
| Forward Current | 40mA |
| Illumination Color | Red |
| Length | 4.83mm |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Diffused, Colored |
| Lens Transparency | Clear |
| Luminous Intensity | 170mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 558 |
| Shape | Round |
| Termination | Wire |
| Viewing Angle | 45° |
| Voltage | 1.8V |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 558-1701-001F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
