This red LED features a luminous intensity of 170mcd and a viewing angle of 45°. It operates at a voltage of 1.8V and has a forward current rating of 20mA. The LED is available in a package quantity of 100 and is RoHS compliant. The lens is round and domed with a size of 3mm and a transparency of clear.
Dialight 558-1701-023F technical specifications.
| Color | Red |
| Current | 40mA |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome |
| Lens Transparency | Clear |
| Luminous Intensity | 170mcd |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | 558 |
| Shape | Round |
| Termination | Wire Leads |
| Viewing Angle | 45° |
| Voltage | 1.8V |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 558-1701-023F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.