
The 558-3001-001 LED from Dialight is a green/red dome style LED with a luminous intensity of 8.7mcd and a wavelength of 565nm. It can handle a forward current of 20mA and is available in a package quantity of 100 in bulk packaging. This LED is not RoHS compliant and is part of the 558 series.
Sign in to ask questions about the Dialight 558-3001-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 558-3001-001 technical specifications.
| Forward Current | 20mA |
| Illumination Color | Green, Red |
| Lens Style | Dome |
| Luminous Intensity | 8.7mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 558 |
| Termination | Wire |
| Viewing Angle | 200° |
| Wavelength | 565nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 558-3001-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
