Dual color LED emitter featuring red and green illumination. This T-1, 3mm standard LED offers a 200° viewing angle and a luminous intensity of 4.8mcd. Operating at a forward current of 30mA, it has a voltage of 1.9V and a wavelength of 565nm for green. The nondiffused, domed lens style is green, and the component is RoHS compliant with a snap-in mount and wire termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 558-3001-001F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 558-3001-001F technical specifications.
| Color | Green, Red |
| Current | 30mA |
| Current Rating | 40mA |
| Depth | 4.83mm |
| Forward Current | 30mA |
| Illumination Color | Green, Red |
| Length | 4.83mm |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Diffused, Colorless |
| Luminous Intensity | 4.8mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Snap in |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 558 |
| Termination | Wire |
| Viewing Angle | 200° |
| Voltage | 1.9V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 558-3001-001F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
