This green and red LED emits 5.6 millicandelas of luminous intensity with a viewing angle of 200 degrees. It operates at a voltage of 1.9 volts and is available in a 2-pin package. The LED is suitable for use in a variety of applications, including lighting and display systems.
Sign in to ask questions about the Dialight 558-3001-003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 558-3001-003 technical specifications.
| Current | 30mA |
| Forward Current | 20mA |
| Illumination Color | Green, Red |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome |
| Luminous Intensity | 5.6mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 558 |
| Termination | Wire Leads |
| Viewing Angle | 200° |
| Voltage | 1.9V |
| Wavelength | 565nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 558-3001-003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.