
Bi-color LED panel mount indicator featuring green (565nm) and red (630nm) illumination. This 2-pin indicator offers a 20mA forward current rating with a 1.9V forward voltage. It provides a wide 200° viewing angle and a 3mm diffused, domed lens. Panel mountable via snap-in, it operates from -55°C to 100°C and is RoHS compliant.
Sign in to ask questions about the Dialight 558-3001-007F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 558-3001-007F technical specifications.
| Approvals | UL |
| Color | Green, Red |
| Current | 20mA |
| Current Rating | 20mA |
| Depth | 4.83mm |
| Forward Current | 30mA |
| Illumination Color | Green, Red |
| Length | 4.83mm |
| Lens Color | Green, Red |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Diffused, Colorless |
| Luminous Intensity | 4.8mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Snap in, Front |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 558 |
| Termination | Wire Leads |
| Viewing Angle | 200° |
| Voltage | 1.9V |
| DC Rated Voltage | 2V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 558-3001-007F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
