Dual color LED emitter, featuring yellow and green illumination. This T-1 (3mm) standard LED offers a 2.1V forward voltage and 20mA current rating. With a luminous intensity of 5.8mcd and a broad 80° viewing angle, it operates across a wide temperature range from -55°C to 100°C. The nondiffused, domed lens style and snap-in mounting are complemented by wire lead termination. This RoHS compliant component is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 558-3201-007F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 558-3201-007F technical specifications.
| Approvals | UL |
| Color | Green, Yellow |
| Current | 20mA |
| Current Rating | 10mA |
| Depth | 4.83mm |
| Forward Current | 10mA |
| Illumination Color | Green, Yellow |
| Length | 4.83mm |
| Lens Color | Green, Yellow |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Diffused, Colorless |
| Luminous Intensity | 5.8mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Snap in, Front |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 558 |
| Termination | Wire Leads |
| Viewing Angle | 80° |
| Voltage | 2.1V |
| Voltage Rating | 2.1V |
| DC Rated Voltage | 2.1V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 558-3201-007F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
