LED Panel Mount Indicators Red Panel Mount 6in lead, PVC Free
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Current | 7mA |
| Current Rating | 7mA |
| Illumination Color | Red |
| Length | 16.51mm |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome |
| Lens Transparency | Diffused |
| Luminous Intensity | 2.3mcd |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | 559 |
| Shape | Round |
| Termination | Wire Leads |
| Viewing Angle | 50° |
| Voltage | 1.7V |
| Voltage Rating | 1.7V |
| RoHS | Compliant |