
Single color LED emitter, green illumination, featuring a diffused, domed, round T-1 3/4 (5mm) lens. Operates at a forward voltage of 1.8V with a forward current of 7mA. Offers a luminous intensity of 1.8mcd and a viewing angle of 50°. Constructed with wire lead terminations for snap-in front mounting. RoHS compliant, with a temperature range of -20°C to 85°C.
Sign in to ask questions about the Dialight 559-1301-007F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 559-1301-007F technical specifications.
| Approvals | UL |
| Color | Green |
| Current | 7mA |
| Current Rating | 2mA |
| Depth | 7.41mm |
| Forward Current | 7mA |
| Illumination Color | Green |
| Length | 7.41mm |
| Lens Color | Green |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 1.8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Snap in, Front |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 559 |
| Termination | Wire Leads |
| Viewing Angle | 50° |
| Voltage | 1.8V |
| Voltage Rating | 1.8V |
| DC Rated Voltage | 1.8V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 559-1301-007F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
