
Red LED panel mount indicator featuring a 5mm diffused, domed lens. Emitting light at 650nm with a luminous intensity of 7mcd, this uni-color indicator operates at a forward current of 10mA and a voltage rating of 2.2V DC. Designed for snap-in front mounting, it includes 12.7mm wire leads for termination and a 50° viewing angle. The component is lead-free, RoHS compliant, and rated for operation between -20°C and 85°C.
Sign in to ask questions about the Dialight 559-2101-007F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 559-2101-007F technical specifications.
| Approvals | UL |
| Color | Red |
| Current | 20mA |
| Current Rating | 10mA |
| Depth | 7.41mm |
| Forward Current | 10mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Length | 7.41mm |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 7mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Snap in, Front |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 2.2V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 559 |
| Termination | Wire Leads |
| Viewing Angle | 50° |
| Voltage | 2.2V |
| Voltage Rating | 2.2V |
| DC Rated Voltage | 2.2V |
| Weight | 0.112877oz |
| RoHS | Compliant |
Download the complete datasheet for Dialight 559-2101-007F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
