
Green LED panel mount indicator with a 5mm diffused, domed lens. Features a 563nm wavelength, 10mcd luminous intensity, and a 65° viewing angle. Operates with a 2.1V forward voltage and a 7mA typical current, with a 10mA current rating and 25mA forward current capability. This lead-free, RoHS compliant component offers snap-in front mounting and operates between -20°C and 85°C.
Sign in to ask questions about the Dialight 559-2201-001F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 559-2201-001F technical specifications.
| Approvals | UL |
| Color | Green |
| Current | 7mA |
| Current Rating | 10mA |
| Depth | 7.41mm |
| Forward Current | 25mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 7.41mm |
| Lens Color | Green |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Snap in, Front |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 559 |
| Termination | Straight |
| Viewing Angle | 65° |
| Voltage | 2.1V |
| Voltage Rating | 2.1V |
| DC Rated Voltage | 2.1V |
| Wavelength | 563nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 559-2201-001F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
