
Green LED panel mount indicator, featuring a 5mm round, domed, diffused lens and a 65° viewing angle. This uni-color indicator operates with a 2.1V forward voltage and a 10mA forward current, delivering 10mcd luminous intensity at a 563nm wavelength. Designed for snap-in front mounting, it offers wire lead termination and operates within a -25°C to 85°C temperature range. UL approved and RoHS compliant, this component is suitable for various electronic applications.
Dialight 559-2201-003F technical specifications.
| Approvals | UL |
| Color | Green |
| Current Rating | 10mA |
| Depth | 7.41mm |
| Forward Current | 10mA |
| Illumination Color | Green |
| Length | 7.41mm |
| Lens Color | Green |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Front |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 2.1V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 559 |
| Termination | Wire Leads |
| Viewing Angle | 65° |
| Voltage | 2.1V |
| Voltage Rating | 2.1V |
| DC Rated Voltage | 2.1V |
| Wavelength | 563nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 559-2201-003F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
