
Dual color LED emitter, featuring red and green illumination. This T-1 3/4, 5mm standard LED has a diffused, domed lens style and a 65° viewing angle. It operates with a forward current of 30mA and a voltage of 2.1V, with a reverse voltage rating of 5V. The component is lead-free, RoHS compliant, and rated for operation between -20°C and 85°C.
Dialight 559-3501-007F technical specifications.
| Approvals | UL |
| Color | Green, Red |
| Current | 30mA |
| Current Rating | 10mA |
| Depth | 6.35mm |
| Forward Current | 30mA |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Length | 6.35mm |
| Lens Color | Green, Red |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Snap in, Front |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 559 |
| Termination | Wire Leads |
| Viewing Angle | 65° |
| Voltage | 2.1V |
| DC Rated Voltage | 2.3V |
| Weight | 0.141096oz |
| RoHS | Compliant |
Download the complete datasheet for Dialight 559-3501-007F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
