Sign in to ask questions about the Dialight 559-3501-807 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 559-3501-807 technical specifications.
| Current | 30mA |
| Illumination Color | Green, Red |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome |
| Luminous Intensity | 5mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 559 |
| Termination | Wire Leads |
| Viewing Angle | 65° |
| Voltage | 2.1V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 559-3501-807 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.