Dialight 559-3501-815F technical specifications.
| Current | 30mA |
| Lead Free | Lead Free |
| Lens Color | Green, Red |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 5mcd |
| Mount | Wire |
| Package Quantity | 100 |
| Series | 559 |
| Shape | Round |
| Viewing Angle | 65° |
| Voltage | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 559-3501-815F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.