This dual LED emits green and yellow light with a luminous intensity of 20 millicandela. The LEDs are 5mm in diameter and have a round, domed, dome, and diffused lens style. They operate at a voltage of 1.6 volts and a current of 30 milliamperes. The operating temperature range is -20°C to 85°C, and the LEDs are RoHS compliant.
Sign in to ask questions about the Dialight 559-3601-003F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 559-3601-003F technical specifications.
| Color | Green, Yellow |
| Current | 30mA |
| Illumination Color | Green, Yellow |
| Lens Color | Green, Yellow |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused |
| Luminous Intensity | 20mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Snap in |
| Number of LEDs | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 559 |
| Shape | Round |
| Termination | Wire Leads |
| Viewing Angle | 50° |
| Voltage | 1.6V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 559-3601-003F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.