This red LED features a 5mm round, domed lens with diffused transparency and a luminous intensity of 34 millicandelas. It operates at a voltage of 2.1 volts and a current of 25 milliamperes. The LED is packaged in bulk quantities of 100 units and has wire leads for termination. It is suitable for general use in optoelectronic applications.
Sign in to ask questions about the Dialight 559-5101-807 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 559-5101-807 technical specifications.
| Current | 25mA |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome |
| Lens Transparency | Diffused |
| Luminous Intensity | 34mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 559 |
| Termination | Wire Leads |
| Viewing Angle | 50° |
| Voltage | 2.1V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 559-5101-807 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.