
Green LED panel mount indicator featuring a 5mm diffused, domed lens. Emitting at 563nm, this uni-color indicator provides 34mcd luminous intensity with a 50° viewing angle. It operates at a 2.2V forward voltage and 20mA forward current, with a maximum operating temperature of 85°C. The component is lead-free, RoHS compliant, and mounts via a snap-in front panel design with wire lead terminations.
Dialight 559-5201-007F technical specifications.
| Approvals | UL |
| Color | Green |
| Current | 25mA |
| Current Rating | 20mA |
| Depth | 6.35mm |
| Forward Current | 25mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Lens Color | Green |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 34mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Snap in, Front |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 2.2V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 559 |
| Termination | Wire Leads |
| Viewing Angle | 50° |
| Voltage | 2.2V |
| Voltage Rating | 2.2V |
| DC Rated Voltage | 2.2V |
| Wavelength | 563nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 559-5201-007F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
