This is a single red LED with a luminous intensity of 125 millicandelas and an operating supply voltage of 2.2 volts. It can handle a maximum forward current of 30 milliamps and is designed for snap-in mounting. The LED has a viewing angle of 24 degrees and operates within a temperature range of -55°C to 100°C. It is compliant with RoHS regulations and is available in a plastic package.
Sign in to ask questions about the Dialight 559-5501-007F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 559-5501-007F technical specifications.
| Color | Red |
| Current | 30mA |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 125mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Snap in |
| Number of LEDs | 1 |
| Operating Supply Voltage | 2.2V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 559 |
| Termination | Wire Leads |
| Viewing Angle | 24° |
| Voltage | 2.2V |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 559-5501-007F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.