The 559-5801-023F is an orange LED with a luminous intensity of 90mcd and a viewing angle of 20°. It has a voltage rating of 2.2V and a current rating of 50mA. The LED is available in a package quantity of 100 and is RoHS compliant. It has a round shape with a lens size of 5mm and a lens style of round, domed, and dome. The LED is terminated with wire leads and has a length of 16.51mm.
Dialight 559-5801-023F technical specifications.
| Color | Orange |
| Current | 50mA |
| Current Rating | 50mA |
| Illumination Color | Orange |
| Length | 16.51mm |
| Lens Color | Orange, Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome |
| Lens Transparency | Clear |
| Luminous Intensity | 90mcd |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | 559 |
| Shape | Round |
| Termination | Wire Leads |
| Viewing Angle | 20° |
| Voltage | 2.2V |
| Voltage Rating | 2.2V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 559-5801-023F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.