
Green LED panel mount indicator featuring a 5mm diffused domed lens and 30° viewing angle. Emitting green light at 525nm with a luminous intensity of 2200mcd, this uni-color indicator operates at 3.5V DC and a forward current of 30mA. It offers a 2-pin wire lead termination and is designed for front panel mounting with a 5mm diameter. The component is UL approved, RoHS compliant, and operates within a temperature range of -30°C to 85°C.
Sign in to ask questions about the Dialight 559-6201-007F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 559-6201-007F technical specifications.
| Approvals | UL |
| Color | Green |
| Current | 30mA |
| Current Rating | 20mA |
| Depth | 7.41mm |
| Diameter | 5mm |
| Forward Current | 30mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Length | 7.41mm |
| Lens Color | Colorless, Green |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 2200mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Front |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 559 |
| Termination | Wire Leads |
| Viewing Angle | 30° |
| Voltage | 3.5V |
| Voltage Rating | 3.5V |
| DC Rated Voltage | 3.5V |
| Wavelength | 525nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 559-6201-007F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
