Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 559-6301-023F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Orange |
| Current | 50mA |
| Current Rating | 50mA |
| Illumination Color | Orange |
| Length | 16.51mm |
| Lens Color | Orange, Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome |
| Lens Transparency | Clear |
| Luminous Intensity | 4000mcd |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | 559 |
| Shape | Round |
| Termination | Wire Leads |
| Viewing Angle | 15° |
| Voltage | 1.9V |
| Voltage Rating | 1.9V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 559-6301-023F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.