LED Replacement Lamps - Based LEDs BI PIN LED LAMP
Checking distributor stock and pricing after the page loads.
Dialight 560-0406F technical specifications.
| Color | Red |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 560 |
| RoHS | Compliant |