
This red LED has a luminous intensity of 8mcd and a viewing angle of 60°. It operates within a temperature range of -40°C to 85°C and is rated for a forward current of 10mA at 5V. The LED is packaged in a bulk quantity of 25 units and is compliant with RoHS regulations.
Dialight 561-0104-100F technical specifications.
| Color | Red |
| Current | 10mA |
| Diameter | 7.14mm |
| Forward Current | 10mA |
| Height | 25.4mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 561 |
| Viewing Angle | 60° |
| Voltage Rating | 5V |
| Wavelength | 635nm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 561-0104-100F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
