
This single orange LED has a luminous intensity of 7 millicandela and a viewing angle of 60 degrees. It operates within a temperature range of -55°C to 100°C and is compliant with RoHS regulations. The LED is packaged in bulk quantities of 25 units and features a diffused lens style. It has a wavelength of 600 nanometers and a voltage rating of 1.9 volts, with a forward current of 10 milliamps.
Dialight 561-0901-050F technical specifications.
| Color | Orange |
| Current | 10mA |
| Forward Current | 10mA |
| Illumination Color | Orange |
| Lens Style | Diffused |
| Luminous Intensity | 7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 561 |
| Viewing Angle | 60° |
| Voltage Rating | 1.9V |
| Wavelength | 600nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 561-0901-050F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.