This orange LED has a luminous intensity of 7 millicandelas and a viewing angle of 60 degrees. It operates at a voltage rating of 1.9 volts and a current of 10 milliamperes. The LED is available in a package quantity of 25 and is packaged in bulk. It is not RoHS compliant.
Dialight 561-0901-080 technical specifications.
| Color | Orange |
| Current | 10mA |
| Diameter | 7.14mm |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 7mcd |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 561 |
| Viewing Angle | 60° |
| Voltage Rating | 1.9V |
| Wavelength | 600nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 561-0901-080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.