
This orange LED features a luminous intensity of 7 millicandelas and a viewing angle of 60 degrees. It has a voltage rating of 1.9 volts and a forward current of 10 milliamperes. The LED is available in a bulk packaging with 25 units per package and is compliant with RoHS regulations. It has a wavelength of 600 nanometers and a diffused, round, domed lens style.
Dialight 561-0901-100F technical specifications.
| Color | Orange |
| Current | 10mA |
| Forward Current | 10mA |
| Illumination Color | Orange |
| Lens Color | Orange |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 561 |
| Viewing Angle | 60° |
| Voltage Rating | 1.9V |
| Wavelength | 600nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 561-0901-100F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.