Dialight 561-1002-050F technical specifications.
| Color | Blue |
| Current | 20mA |
| Forward Current | 20mA |
| Height | 12.2mm |
| Illumination Color | Blue |
| Lens Size | 3mm |
| Lens Style | Clear, Round, Domed, Diffused |
| Luminous Intensity | 650mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 120mW |
| RoHS Compliant | Yes |
| Series | 561 |
| Viewing Angle | 30° |
| Voltage Rating | 3.6V |
| Wavelength | 470nm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 561-1002-050F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
