
This blue LED has a luminous intensity of 650 millicandelas and operates within a temperature range of -30°C to 85°C. It is rated for a forward current of 20mA and a voltage rating of 3.6V. The LED is available in a through-hole package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Dialight 561-1002-070F technical specifications.
| Color | Blue |
| Current | 20mA |
| Forward Current | 20mA |
| Height | 17.8mm |
| Illumination Color | Blue |
| Lens Size | 3mm |
| Lens Style | Clear, Round, Domed, Diffused |
| Luminous Intensity | 650mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 561 |
| Viewing Angle | 30° |
| Voltage Rating | 3.6V |
| Wavelength | 470nm |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.