
The 561-1002-080F is a single-element blue LED with a luminous intensity of 1.5mcd and a viewing angle of 30°. It operates within a temperature range of -30°C to 85°C and has a forward current rating of 20mA. The LED is packaged in a through-hole configuration and is available in a bulk packaging quantity of 25 units. It is compliant with RoHS regulations and has a wavelength of 470nm.
Dialight 561-1002-080F technical specifications.
| Color | Blue |
| Current | 20mA |
| Forward Current | 20mA |
| Height | 19.8mm |
| Illumination Color | Blue |
| Lens Size | 3mm |
| Lens Style | Clear, Round, Domed, Diffused |
| Luminous Intensity | 1.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 120mW |
| RoHS Compliant | Yes |
| Series | 561 |
| Viewing Angle | 30° |
| Voltage Rating | 3.6V |
| Wavelength | 470nm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 561-1002-080F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.