
This blue LED from Dialight has a luminous intensity of 650mcd and a viewing angle of 30°. It operates within a temperature range of -30°C to 85°C and is compliant with RoHS regulations. The LED is packaged in bulk and has a diameter and width of 5mm, with a height of 24.9mm.
Checking distributor stock and pricing after the page loads.
Dialight 561-1002-100F technical specifications.
| Color | Blue |
| Current | 20mA |
| Diameter | 5mm |
| Height | 24.9mm |
| Lead Free | Lead Free |
| Lens Size | 5mm |
| Lens Style | Clear, Round, Domed, Diffused |
| Luminous Intensity | 650mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 561 |
| Viewing Angle | 30° |
| Voltage Rating | 3.6V |
| Wavelength | 470nm |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.