
Red diffused T-1 3/4 (5mm) LED emitter with a 1.8V forward voltage and 2mA forward current. Features a 635nm wavelength, 2mcd luminous intensity, and a 50° viewing angle. This single-element, through-hole component operates from -55°C to 100°C, is lead-free, and RoHS compliant.
Dialight 561-1101-100F technical specifications.
| Color | Red |
| Current | 2mA |
| Depth | 7.14mm |
| Forward Current | 2mA |
| Height | 25.4mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 7.14mm |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 27mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 561 |
| Viewing Angle | 50° |
| Voltage Rating | 1.8V |
| Wavelength | 635nm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 561-1101-100F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
