
Single color LED emitter, red illumination, featuring a diffused, round, domed lens style with a 5mm diameter. This through-hole component operates with a forward current of 10mA and a voltage rating of 2.2V, delivering a luminous intensity of 7mcd at a 635nm wavelength. With a 60° viewing angle and a power dissipation of 135mW, it offers a wide operating temperature range from -55°C to 100°C.
Sign in to ask questions about the Dialight 561-2101-050F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 561-2101-050F technical specifications.
| Color | Red |
| Current | 10mA |
| Depth | 7.14mm |
| Forward Current | 10mA |
| Height | 12.7mm |
| Illumination Color | Red |
| Length | 7.14mm |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 135mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 561 |
| Viewing Angle | 60° |
| Voltage Rating | 2.2V |
| Wavelength | 635nm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 561-2101-050F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.