
Red diffused T-1 3/4 (5mm) LED emitter, featuring a 60° viewing angle and 7mcd luminous intensity. Operates with a forward current of 25mA and a voltage rating of 2.2V, with a maximum power dissipation of 135mW. This single-element, through-hole mount LED offers a wavelength of 635nm and is RoHS compliant, suitable for operation between -55°C and 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 561-2101-070F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 561-2101-070F technical specifications.
| Color | Red |
| Current | 10mA |
| Depth | 7.14mm |
| Forward Current | 25mA |
| Illumination Color | Red |
| Length | 7.14mm |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed, Circular |
| Luminous Intensity | 7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 135mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 561 |
| Viewing Angle | 60° |
| Voltage Rating | 2.2V |
| Wavelength | 635nm |
| Width | 7.14mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 561-2101-070F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.