Single color red LED emitter, diffused, round, domed lens, 5mm diameter. Features a 2.2V forward voltage, 10mA forward current, and 635nm wavelength. Offers 7mcd luminous intensity and a 60° viewing angle. Operates within a -55°C to 100°C temperature range with 135mW max power dissipation. Through-hole mount design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 561-2101-080F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Red |
| Current | 10mA |
| Depth | 7.14mm |
| Forward Current | 10mA |
| Height | 20.3mm |
| Illumination Color | Red |
| Length | 7.14mm |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed, Circular |
| Luminous Intensity | 7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 135mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 561 |
| Viewing Angle | 60° |
| Voltage Rating | 2.2V |
| Wavelength | 635nm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 561-2101-080F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
