
Single color LED emitter, red illumination, with a diffused, round, domed lens. Features a 5mm T-1 3/4 package, 60° viewing angle, and 7mcd luminous intensity. Operates with a forward current of 25mA and a forward voltage of 2.2V, with a maximum power dissipation of 135mW. This lead-free, RoHS compliant component is designed for through-hole mounting and has an operating temperature range of -55°C to 100°C.
Dialight 561-2101-100F technical specifications.
| Color | Red |
| Current | 10mA |
| Depth | 7.14mm |
| Diameter | 7.14mm |
| Forward Current | 25mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 7.14mm |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed, Circular |
| Luminous Intensity | 7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 135mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 561 |
| Viewing Angle | 60° |
| Voltage Rating | 2.2V |
| Wavelength | 635nm |
| Width | 7.14mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 561-2101-100F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.