
Green diffused T-1 3/4 (5mm) LED emitter with a 50° viewing angle and 565nm wavelength. Features 2V forward voltage, 20mA typical forward current (40mA max), and 32mcd luminous intensity. Operates from -55°C to 100°C with 140mW maximum power dissipation and 5V reverse voltage. Through-hole mounting, RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 561-2201-080F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Current | 20mA |
| Depth | 7.14mm |
| Forward Current | 40mA |
| Height | 20.3mm |
| Illumination Color | Green |
| Length | 7.14mm |
| Lens Style | Diffused, Circular |
| Luminous Intensity | 32mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 140mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Power Dissipation | 140mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 561 |
| Viewing Angle | 50° |
| Voltage Rating | 2V |
| Wavelength | 565nm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 561-2201-080F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.