
Green diffused T-1 3/4 (5mm) LED emitter featuring a 2V forward voltage and 20mA current rating. This single-element LED emits green light with a wavelength of 565nm and a luminous intensity of 32mcd. Designed for through-hole mounting, it offers a 50° viewing angle and operates across a wide temperature range from -55°C to 100°C. The component has a maximum power dissipation of 140mW and a reverse voltage rating of 5V, with RoHS compliance.
Dialight 561-2201-090F technical specifications.
| Color | Green |
| Current | 20mA |
| Depth | 7.14mm |
| Forward Current | 40mA |
| Illumination Color | Green |
| Length | 7.14mm |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 32mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 140mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 561 |
| Viewing Angle | 50° |
| Voltage Rating | 2V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 561-2201-090F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.