
Green diffused T-1 3/4 (5mm) LED emitter, featuring a 50° viewing angle and 32mcd luminous intensity. Operates with a 2V forward voltage and 20mA current, with a maximum forward current of 40mA. This lead-free, RoHS compliant component has a wavelength of 565nm and a power dissipation of 140mW. Designed for through-hole mounting, it offers a wide operating temperature range from -55°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 561-2201-100F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 561-2201-100F technical specifications.
| Color | Green |
| Current | 20mA |
| Depth | 7.14mm |
| Diameter | 7.14mm |
| Forward Current | 40mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 7.14mm |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 32mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 140mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 561 |
| Viewing Angle | 50° |
| Voltage Rating | 2V |
| Wavelength | 565nm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 561-2201-100F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
