
Single color LED emitter, yellow, diffused, T-1 3/4 (5mm) package. Features 590nm wavelength, 2.4V forward voltage, and 20mA typical current. Offers 10mcd luminous intensity with a 70° viewing angle. Through-hole mount design, lead-free, and RoHS compliant. Operating temperature range from -55°C to 100°C.
Sign in to ask questions about the Dialight 561-2301-060F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 561-2301-060F technical specifications.
| Color | Yellow |
| Current | 20mA |
| Depth | 7.14mm |
| Forward Current | 60mA |
| Lead Free | Lead Free |
| Length | 7.14mm |
| Lens Style | Diffused, Circular |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 561 |
| Viewing Angle | 70° |
| Voltage Rating | 2.4V |
| Wavelength | 590nm |
| Width | 7.14mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 561-2301-060F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
