
Single color yellow LED emitter, diffused T-1 3/4 (5mm) package. Features a 70° viewing angle and 590nm wavelength. Operates with a 2.4V forward voltage and 20mA typical current, with a maximum forward current of 60mA. Offers 10mcd luminous intensity and 200mW power dissipation. Through-hole mount, RoHS compliant, with an operating temperature range of -55°C to 100°C.
Dialight 561-2301-070F technical specifications.
| Color | Yellow |
| Current | 20mA |
| Depth | 7.14mm |
| Forward Current | 60mA |
| Illumination Color | Yellow |
| Length | 7.14mm |
| Lens Color | Yellow |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed, Circular |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 561 |
| Viewing Angle | 70° |
| Voltage Rating | 2.4V |
| Wavelength | 590nm |
| Width | 7.14mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 561-2301-070F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
