Single Color LED Emitter, Yellow, Diffused T-1 3/4 (5mm) package. Features 590nm wavelength, 2.4V voltage rating, and 10mcd luminous intensity. Operates with 20mA forward current and 3V reverse voltage. Through-hole mount, lead-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 561-2301-100F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Yellow |
| Current | 20mA |
| Depth | 7.14mm |
| Diameter | 7.14mm |
| Forward Current | 10mA |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 7.14mm |
| Lens Color | Yellow |
| Lens Style | Diffused |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 200W |
| Radiation Hardening | No |
| Reverse Voltage | 3V |
| RoHS Compliant | Yes |
| Series | 561 |
| Viewing Angle | 70° |
| Voltage Rating | 2.4V |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 561-2301-100F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.