This is a single red LED with a luminous intensity of 60mcd and a viewing angle of 35°. It has a voltage rating of 2.2V and can operate at currents up to 10mA. The LED is available in a 3mm clear round domed diffused colored lens style and is packaged in bulk quantities of 25. It is compliant with RoHS regulations and has a operating temperature range of -55°C to 100°C.
Sign in to ask questions about the Dialight 561-2401-080F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 561-2401-080F technical specifications.
| Color | Red |
| Current | 10mA |
| Lens Size | 3mm |
| Lens Style | Clear, Round, Domed, Diffused, Colored |
| Luminous Intensity | 60mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 561 |
| Viewing Angle | 35° |
| Voltage Rating | 2.2V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 561-2401-080F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.