
This red LED has a forward current of 10mA and a voltage rating of 2.2V. It features a tinted, diffused, and colored lens style and emits light at a wavelength of 635nm. The LED is RoHS compliant and has a luminous intensity of 60mcd. It operates within a temperature range of -55°C to 100°C and is available in a bulk packaging with 25 units per package.
Dialight 561-2401-100F technical specifications.
| Color | Red |
| Current | 10mA |
| Diameter | 7.14mm |
| Forward Current | 10mA |
| Height | 25.4mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Style | Tinted, Diffused, Colored |
| Luminous Intensity | 60mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 561 |
| Viewing Angle | 35° |
| Voltage Rating | 2.2V |
| Wavelength | 635nm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 561-2401-100F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.