
Green, single-element LED emitter with a 5mm T-1 3/4 package. Features a 2.3V forward voltage, 10mA forward current, and 5V reverse voltage. Delivers 70mcd luminous intensity at a 565nm wavelength and a 24° viewing angle. Operates within a -20°C to 100°C temperature range. Through-hole mounting and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 561-2501-060F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 561-2501-060F technical specifications.
| Color | Green |
| Current | 10mA |
| Depth | 7.14mm |
| Forward Current | 10mA |
| Height | 15.2mm |
| Illumination Color | Green |
| Length | 7.14mm |
| Lens Size | 3mm |
| Lens Style | Clear, Round, Domed, Diffused, Colored |
| Luminous Intensity | 70mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 561 |
| Viewing Angle | 24° |
| Voltage Rating | 2.3V |
| Wavelength | 565nm |
| Width | 7.14mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 561-2501-060F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.